- Home ›
- All Products›
- 11001343
Description
+
Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: 15VDC - 8kV Isolation - CTRL Pin - DIP24
Search Keywords: 11001343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001343
-
Alias/AKA:REC3.5-1215SRW/R8/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$42.29
5
$37.74
15
$36.61
30
$35.55
60
$33.60
105
$32.71
255 +
$32.28
Click for Quote
Log in
to unlock special pricing