- Home ›
- All Products›
- 11000361
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 10kVDC Isolation - CTRL Pin - DIP24
Search Keywords: 11000361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000361
-
Alias/AKA:REC6-1209DRW/R10/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$66.45
8
$49.84
12
$46.52
15 +
$45.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments