- Home ›
- All Products›
- 11000125
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 8kVDC Isolation - DIP24 - Undervoltage Lockout
Search Keywords: 11000125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000125
-
Alias/AKA:REC6-1205DRW/R8/A/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$55.50
5
$49.52
15
$48.04
30
$45.99
60
$44.10
105
$42.92
255 +
$42.35
Click for Quote
Log in
to unlock special pricing