- Home ›
- All Products›
- 10901250
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - 10 lead SMD
Search Keywords: 10901250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901250
-
Alias/AKA:R2D-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.14
33
$13.08
66
$12.52
132
$11.88
264
$11.68
528
$11.63
1,023 +
$11.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments