- Home ›
- All Products›
- 10900952
Description
+
Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: 12VDC - 3kV Isolation - Short Circuit Protection - 8 Lead SMD - Tape&Reel
Search Keywords: 10900952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900952
-
Alias/AKA:R1S-1512/HP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$19.37
125
$19.32
250
$10.23
375
$7.20
500 +
$7.05
Click for Quote
Log in
to unlock special pricing