- Home ›
- All Products›
- 10900615
Description
+
The 10900615 is a 1W, single-output, unregulated SMD DC/DC converter that converts a 5VDC input to a 5VDC output.
Search Keywords: 10900615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900615
-
Alias/AKA:R1S-0512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
40
$6.57
80
$6.51
120
$6.49
280
$6.47
520
$6.46
1,000
$6.44
2,520
$6.43
5,000 +
$6.41
Click for Quote
Log in
to unlock special pricing