- Home ›
- All Products›
- 10900604
Description
+
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: 10900604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900604
-
Alias/AKA:R1S-0505/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
40
$7.40
80
$7.33
120
$7.16
280
$7.14
520
$7.12
1,000
$6.96
2,520 +
$6.94
Click for Quote
Log in
to unlock special pricing