- Home ›
- All Products›
- 10900053
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 9VDC - Short Circuit Protection - 10 Lead SMD
Search Keywords: 10900053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900053
-
Alias/AKA:R1D10-0509/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
You may purchase all in-stock quantity of 27
Stock lot only:
27
Minimum Order Quantity:
33
Order Increment:
33
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$8.921
33
$8.110
66
$7.750
132
$7.530
264
$7.110
528
$6.930
1,023
$6.830
2,508 +
$6.570
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments