- Home ›
- All Products›
- 10900005
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - 10 Lead SMD
Search Keywords: 10900005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900005
-
Alias/AKA:R1D-0505/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
33
$7.95
66
$7.60
132
$7.38
264
$6.97
528
$6.79
1,023
$6.70
2,508 +
$6.44
Click for Quote
Log in
to unlock special pricing