- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020286
Description
+
DC-DC Converter - 5W - Adjustable 3.3 to 15 VDC - Input: 9 to 36 VDC - DIP24 Package
Search Keywords: 10020286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020286
-
Alias/AKA:REC5K-2412SRW/H4/A/ADJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
14
$8.41
28
$8.17
56
$7.94
112
$7.38
252
$7.23
504
$7.04
1,008 +
$6.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments