- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020232
Description
+
The 10020232 is a 10W regulated DC-DC converter featuring a wide 4:1 input range and a single, isolated 5V output.
Search Keywords: 10020232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020232
-
Alias/AKA:REC10K-2412DAW/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
18
$9.64
36
$9.54
54
$9.49
108
$9.44
252
$9.40
504
$9.35
1,008 +
$9.30
Click for Quote
Log in
to unlock special pricing