- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020226
Description
+
A 10W regulated DC-DC converter with a 9-36VDC input range and a single 12VDC output in a 1x1 inch package.
Search Keywords: 10020226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020226
-
Alias/AKA:REC10K-4805SAW/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
18
$11.46
36
$11.35
54
$11.09
108
$10.86
252
$10.68
504
$10.63
1,008 +
$10.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments