- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020220
Description
+
The REC10K-2405SAW/H2 is a 10W regulated DC-DC converter with a wide 4:1 input voltage range of 9-36VDC and a single, isolated 5VDC output.
Search Keywords: 10020220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020220
-
Alias/AKA:REC10K-2405SAW/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
18
$10.98
36
$10.63
54
$10.29
108
$10.15
252
$10.12
504
$10.10
1,008 +
$10.07
Click for Quote
Log in
to unlock special pricing