- Home ›
- All Products›
- 10020178
Description
+
2W DC/DC-Converter - Vin: 21 to 27VDC - Vout: +2.5 to +22.5VDC or -2.5 to -22.5VDC - SMD 36 Pin SSOP - Tape&Reel
Search Keywords: 10020178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020178
-
Alias/AKA:R24C2T25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$4.67
100
$4.58
250
$4.49
750
$4.45
1,500
$4.44
3,000
$4.43
5,250 +
$4.42
Click for Quote
Log in
to unlock special pricing