- Home ›
- All Products›
- 10019671
Description
+
DC DC Converter 12V 3W
Search Keywords: 10019671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019671
-
Alias/AKA:RHV3-2412S/R20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$25.03
30
$22.83
50
$21.76
100
$21.27
250
$20.59
500
$19.12
1,000 +
$19.02
Click for Quote
Log in
to unlock special pricing