- Home ›
- All Products›
- 10019468
Description
+
R2SX Series 5 V 400 mA 2 W Surface Mount Single Output DC/DC Converter
Search Keywords: 10019468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019468
-
Alias/AKA:R2SX-2405/H-TRAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$6.49
60
$6.47
120
$6.19
270
$5.69
510
$5.67
1,020
$5.54
2,520
$5.32
5,010 +
$5.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments