- Home ›
- All Products›
- 10019461
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD DIP14 2kV reg
Search Keywords: 10019461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019461
-
Alias/AKA:RSH3-2415D/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$9.97
50
$9.52
100
$9.25
250
$8.74
500
$8.51
1,000
$8.39
2,500 +
$8.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments