- Home ›
- All Products›
- 10019409
Description
+
Isolated DC/DC Converters - SMD 2W 3.3Vin 5Vout 400mA 3K
Search Keywords: 10019409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019409
-
Alias/AKA:RSH2-3.305S/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$13.60
25
$12.73
50
$12.36
100
$11.98
250
$11.49
500
$11.12
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing