- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 10019364
RECOM
10019364
DC DC Converter 24V 15W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC DC Converter 24V 15W
Search Keywords: 10019364
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 10019364 |
| Alias/AKA: | REC15E-4824SZ/X2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Product Guides
+
Frequently Asked Questions
Is 10019364 RoHS compliant?
Yes, 10019364 is RoHS compliant.
What is the lead time for 10019364?
The standard lead time for 10019364 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
8
$36.11
16
$35.03
32
$33.53
56
$32.15
104
$32.07
256
$30.88
504 +
$30.09
Click for Quote
Log in
to unlock special pricing