- Home ›
- All Products›
- 10019074
Description
+
RKZE Series 2 W 5 V Input A±5 V Dual Output DC/DC-Converter
Search Keywords: 10019074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019074
-
Alias/AKA:RKZE-0505D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$7.799
25
$7.090
50
$7.080
100
$6.770
250
$6.220
500
$6.200
1,000
$6.050
2,500 +
$5.820
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments