- Home ›
- All Products›
- 10018302
Description
+
DC DC Converter 5V 6W
Search Keywords: 10018302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018302
-
Alias/AKA:REC6A-2405SW/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
15
$14.08
30
$13.68
60
$13.27
105
$12.94
255
$12.42
510
$12.02
1,005 +
$11.62
Click for Quote
Log in
to unlock special pricing