Description
+
DC DC Converter 5V 5W
Search Keywords: 10018297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018297
-
Alias/AKA:REC5A-0505SW/H2/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
15
$14.03
30
$13.40
60
$13.01
105
$12.83
255
$12.30
510
$11.97
1,005 +
$11.82
Click for Quote
Log in
to unlock special pricing