- Home ›
- All Products›
- 10018177
Description
+
DC DC Converter 15V 3W
Search Keywords: 10018177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018177
-
Alias/AKA:RI3-0515S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.70
42
$9.96
84
$9.50
126
$9.48
252
$9.40
504
$9.37
1,008 +
$9.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments