- Home ›
- All Products›
- 10018154
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +20/-05; mA. Out: 50/-200
Search Keywords: 10018154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018154
-
Alias/AKA:RKZ-152005D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$8.327
25
$7.570
50
$7.270
100
$6.980
250
$6.590
500
$6.290
1,000
$6.000
2,500 +
$5.670
Click for Quote
Log in
to unlock special pricing