- Home ›
- All Products›
- 10018124
Description
+
30W DC/DC-Converter 'ECONOLINE' 2 x1.6 1.6kV reg ; V. In: 18-75; V. Out: 12; mA. Out: 2500
Search Keywords: 10018124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018124
-
Alias/AKA:REC30-4812SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$72.99
5
$68.20
11
$65.84
33
$62.57
55
$61.04
110
$58.97
253 +
$56.87
Click for Quote
Log in
to unlock special pricing