- Home ›
- All Products›
- 10018121
Description
+
30W DC/DC-Converter 'ECONOLINE' 2 x1.6 1.6kV reg ; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1000
Search Keywords: 10018121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018121
-
Alias/AKA:REC30-2415DZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$88.39
3
$88.17
6
$66.13
9
$61.72
11 +
$60.49
Click for Quote
Log in
to unlock special pricing