- Home ›
- All Products›
- 10018084
Description
+
20W DC/DC-Converter 'ECONOLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 3.4; mA. Out: 5000
Search Keywords: 10018084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018084
-
Alias/AKA:REC20-243.4SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$74.31
5
$74.12
9
$61.76
14
$55.59
18 +
$54.48
Click for Quote
Log in
to unlock special pricing