- Home ›
- All Products›
- 10018054
Description
+
DC DC Converter 5V 2W
Search Keywords: 10018054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018054
-
Alias/AKA:RKZ-2405S/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$11.25
50
$10.75
100
$10.43
250
$9.86
500
$9.60
1,000
$9.47
2,500 +
$9.11
Click for Quote
Log in
to unlock special pricing