- Home ›
- All Products›
- 10017914
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 3.3; mA. Out: 303
Search Keywords: 10017914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10017914
-
Alias/AKA:RK-243.3S/H6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$8.97
50
$8.57
100
$8.32
250
$7.86
500
$7.65
1,000
$7.55
2,500 +
$7.27
Click for Quote
Log in
to unlock special pricing