- Home ›
- All Products›
- 10016878
Description
+
DC-DC Converter - 1/2 Watt - Dual Output - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 12-Lead SMD
Search Keywords: 10016878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016878
-
Alias/AKA:R0.5D12-0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$10.73
33
$9.72
66
$9.28
132
$8.88
264
$8.53
528
$8.29
1,023 +
$8.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments