- Home ›
- All Products›
- 10016506
Description
+
DC-DC Converter - 1/2 Watt - Single Output - Input: 24VDC (+/-) 10% - Output: 15VDC - 8-Lead SMD
Search Keywords: 10016506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016506
-
Alias/AKA:R0.5S-2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$9.71
40
$8.79
80
$8.40
120
$8.16
280
$7.71
520
$7.51
1,000 +
$7.41
Click for Quote
Log in
to unlock special pricing