- Home ›
- All Products›
- 10016354
Description
+
Regulated DC-DC Converter - Input: 18 to 75VDC - Output: 15VDC - 2kV Isolation - Metal Case - Thru Hole
Search Keywords: 10016354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10016354
-
Alias/AKA:REC15-4815SZ/H2/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$68.97
5
$61.55
10
$59.71
30
$54.80
50
$54.66
100
$53.34
250 +
$52.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments