- Home ›
- All Products›
- 10015782
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 4.5-18; V. Out: 15; mA. Out: 67
Search Keywords: 10015782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10015782
-
Alias/AKA:RSO-1215SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$20.07
22
$18.57
44
$18.03
66
$17.78
110
$17.04
264
$16.60
506 +
$16.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments