- Home ›
- All Products›
- 10014367
Description
+
Dual Independent Output Unregulated DC-DC Converter - 1 Watt - Input: 12VDC (+/-) 10% - Output: 12/12VDC - Short Circuit Protection - 10 Lead SMD
Search Keywords: 10014367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014367
-
Alias/AKA:R1DA-121212/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$11.95
33
$10.83
66
$10.35
132
$9.90
264
$9.51
528
$9.25
1,023 +
$9.13
Click for Quote
Log in
to unlock special pricing