- Home ›
- All Products›
- 10014348
Description
+
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
Search Keywords: 10014348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014348
-
Alias/AKA:RSO-1205DZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$23.12
5
$21.63
22
$20.01
44
$19.43
66
$19.16
110
$18.37
264 +
$17.88
Click for Quote
Log in
to unlock special pricing