- Home ›
- All Products›
- 10014347
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 4.5-18; V. Out: 12; mA. Out: 83
Search Keywords: 10014347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014347
-
Alias/AKA:RSO-1212SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.58
22
$18.38
44
$17.82
66
$17.49
110
$17.07
264
$16.37
506 +
$15.84
Click for Quote
Log in
to unlock special pricing