- Home ›
- All Products›
- 10014335
Description
+
The 10014335 is an unregulated 0.25W SMD DC/DC converter that provides a single 5V output from a nominal 5V input.
Search Keywords: 10014335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014335
-
Alias/AKA:R0.25S-0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$10.90
40
$10.28
80
$10.21
120
$9.32
280
$9.11
520
$9.09
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing