- Home ›
- All Products›
- 10014325
Description
+
1W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: 10014325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014325
-
Alias/AKA:RAM-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
27
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.40
27
$12.71
54
$12.46
108
$12.20
270
$12.01
513
$11.94
1,026 +
$11.88
Click for Quote
Log in
to unlock special pricing