- Home ›
- All Products›
- 10014108
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 9VDC (+/-) 10% - Output: 9VDC - -40°C to +85°C
Search Keywords: 10014108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014108
-
Alias/AKA:R09P09S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$19.31
25
$14.67
50
$14.35
100
$13.90
250
$13.86
500
$13.83
1,000 +
$13.79
Click for Quote
Log in
to unlock special pricing