- Home ›
- All Products›
- 10013250
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 18-72; V. Out: 05; mA. Out: 400
Search Keywords: 10013250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10013250
-
Alias/AKA:RS-4805SZ/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$27.35
5
$25.58
22
$23.67
44
$22.99
66
$21.73
110
$21.68
264 +
$21.14
Click for Quote
Log in
to unlock special pricing