- Home ›
- All Products›
- 10011940
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 9-27; V. Out: +/-12; mA. Out: +/-125
Search Keywords: 10011940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011940
-
Alias/AKA:RS3-2412DZ/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$30.93
5
$28.56
22
$27.56
44
$26.91
66
$26.47
110
$25.97
264 +
$25.69
Click for Quote
Log in
to unlock special pricing