- Home ›
- All Products›
- 10011867
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 24; mA. Out: 42
Search Keywords: 10011867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011867
-
Alias/AKA:RP-2424S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$14.94
25
$13.97
50
$13.57
100
$13.15
250
$12.60
500
$12.19
1,000 +
$11.77
Click for Quote
Log in
to unlock special pricing