- Home ›
- All Products›
- 10011789
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: 10011789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011789
-
Alias/AKA:RNM-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$11.86
25
$7.86
60
$7.35
120
$7.32
300
$6.97
540
$6.95
1,020
$6.93
2,520 +
$6.92
Click for Quote
Log in
to unlock special pricing