- Home ›
- All Products›
- 10011699
Description
+
Module DC-DC 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
Search Keywords: 10011699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011699
-
Alias/AKA:RKZ-0512D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$11.462
25
$10.420
50
$9.960
100
$9.670
250
$9.140
500
$8.890
1,000
$8.780
2,500 +
$8.450
Click for Quote
Log in
to unlock special pricing