- Home ›
- All Products›
- 10010930
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 15VDC - 4kVDC Isolation - Metal Case - SMD - Tape&Reel
Search Keywords: 10010930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10010930
-
Alias/AKA:REC5-4815SRWZ/H4/A/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$50.96
50
$31.36
75
$24.83
100 +
$24.33
Click for Quote
Log in
to unlock special pricing