- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 10010664
RECOM
10010664
5W DC/DC-Converter 'ECONOLINE' SMD 6kV reg 4: 1; V. In: 18-72; V. Out: 05; mA. Out: 1000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
5W DC/DC-Converter 'ECONOLINE' SMD 6kV reg 4: 1; V. In: 18-72; V. Out: 05; mA. Out: 1000
Search Keywords: 10010664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10010664
-
Alias/AKA:REC5-4805SRWZH6ASMDCTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
15
Product Guides
+
Frequently Asked Questions
Is 10010664 RoHS compliant?
Yes, 10010664 is RoHS compliant.
What is the lead time for 10010664?
The standard lead time for 10010664 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$39.62
5
$35.35
15
$34.30
30
$33.30
60
$31.48
105
$31.40
255 +
$30.24
Click for Quote
Log in
to unlock special pricing