- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 10010277
RECOM
10010277
5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4: 1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10010277
-
Alias/AKA:REC5-2412DRWZH2AMSMDCTRL-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100