- Home ›
- All Products›
- 10009464
RECOM
10009464
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 9VDC - 2kVDC Isolation - Metal Case - SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 9VDC - 2kVDC Isolation - Metal Case - SMD - Tape&Reel
Search Keywords: 10009464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10009464
-
Alias/AKA:REC5-2409SRW/H2/C/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is 10009464 RoHS compliant?
Yes, 10009464 is RoHS compliant.
What is the lead time for 10009464?
The standard lead time for 10009464 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
25
$47.74
50
$29.38
75
$23.26
100 +
$22.79
Click for Quote
Log in
to unlock special pricing