- Home ›
- All Products›
- 10007101
RECOM
10007101
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 15VDC - 2kV Isolation - Metal Case - 24 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 15VDC - 2kV Isolation - Metal Case - 24 Lead SMD
Search Keywords: 10007101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10007101
-
Alias/AKA:REC3-4815SRW/H2/C/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is 10007101 RoHS compliant?
Yes, 10007101 is RoHS compliant.
What is the lead time for 10007101?
The standard lead time for 10007101 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$29.90
5
$27.97
15
$25.88
30
$25.13
60
$23.75
105
$23.69
255 +
$23.12
Click for Quote
Log in
to unlock special pricing