- Home ›
- All Products›
- 10006723
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 2kV Isolation - Metal Case - DIP24
Search Keywords: 10006723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10006723
-
Alias/AKA:REC3-2415DRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$48.56
5
$30.31
15
$26.94
30
$26.35
60
$25.52
105
$25.45
255 +
$25.38
Click for Quote
Log in
to unlock special pricing